The 293D107X5010C2TE3 is a 100uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It has a standard ESR of 0.9 and a leakage current of 10. The capacitor is constructed with a flat design and features a molded case. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Vishay 293D107X5010C2TE3 technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 0.9Ohm |
| Leakage Current | 10uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D107X5010C2TE3 to view detailed technical specifications.
No datasheet is available for this part.