Vishay 293D107X56R3B2TE3 technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 1.7Ohm |
| Leakage Current | 6uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D107X56R3B2TE3 to view detailed technical specifications.
No datasheet is available for this part.