Solid tantalum capacitor with 100µF capacitance and 4V voltage rating. Features 2.5Ω ESR, 4µA leakage current, and 220mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 3216 metric / 1206 imperial case size, measuring 3.2mm x 1.6mm x 1.6mm. 10% tolerance and RoHS compliant.
Vishay 293D107X9004A2TE3 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 0uV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D107X9004A2TE3 to view detailed technical specifications.
No datasheet is available for this part.