Vishay 293D107X9010E2TE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D107X9010E2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.