The Vishay 293D154X5075B8W is a solid tantalum capacitor with a capacitance of 0.15uF and a voltage rating of 75VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 25. The capacitor is designed for surface mount applications and has a package type of 3528-21. It operates over a temperature range of -55°C to 125°C.
Vishay 293D154X5075B8W technical specifications.
| Capacitance | 0.15uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| ESR | 25Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D154X5075B8W to view detailed technical specifications.
No datasheet is available for this part.