The Vishay 293D155X5075B2TE3 is a 1.5uF tantalum capacitor with a maximum operating voltage of 75VDC and a tolerance of 5%. It has a standard ESR of 4 and a leakage current of 1.1. The capacitor is constructed with a flat construction and has a molded case. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Vishay 293D155X5075B2TE3 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| ESR | 4Ohm |
| Leakage Current | 1.1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D155X5075B2TE3 to view detailed technical specifications.
No datasheet is available for this part.