
Solid tantalum capacitor, 1.5µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 1411 (3528 metric) surface mount case code with a 2.8mm depth, 1.9mm height, and 3.5mm length. Tantalum dielectric construction with a maximum operating temperature of 125°C and a minimum of -55°C. Includes 4.6Ω ESR, 500nA leakage current, and 110mA ripple current. RoHS compliant and lead-free.
Vishay 293D155X9025B2TE3 technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.6R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D155X9025B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
