The 293D156X0016B2 is a 15uF solid tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It features an ESR of 2 and a leakage current of 2.4. The capacitor is constructed with a flat construction and has a standard ESR type. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a surface mount package, the 3528-21.
Vishay 293D156X0016B2 technical specifications.
| Capacitance | 15uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 2.4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D156X0016B2 to view detailed technical specifications.
No datasheet is available for this part.