
Solid Tantalum Capacitor, 15µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low 1.5Ω ESR and operates across a wide temperature range from -55°C to 125°C. Surface mountable with a C case package (2312), measuring 6 x 3.2 x 2.5mm. Packaged in tape and reel for automated assembly.
Vishay 293D156X0016C2TE3 technical specifications.
| Capacitance | 15uF |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D156X0016C2TE3 to view detailed technical specifications.
No datasheet is available for this part.