
The 293D156X0025C2TE3 is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 25V. It has a tolerance of 20% and is constructed with a flat design. The capacitor is packaged in a 2312 case and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant.
Vishay 293D156X0025C2TE3 technical specifications.
| Capacitance | 15uF |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D156X0025C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.