
Solid tantalum capacitor with 15µF capacitance and 25V DC rating. Features a 7343 metric case size (2917 imperial) with dimensions of 7.3mm (L) x 4.3mm (D) x 3.1mm (H). Offers 20% capacitance tolerance, 800mΩ ESR, and a maximum operating temperature of 125°C. Designed for surface mount applications with tape and reel packaging.
Vishay 293D156X0025D2TE3 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 3.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D156X0025D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.