
Solid, polarized tantalum capacitor with 15µF capacitance and 10V DC rating. Features a 10% tolerance, 2R ESR, and 1.5µA leakage current. Designed for surface mount applications with a 3528 metric case code (1411 imperial), measuring 3.5mm x 2.8mm x 1.9mm. Operating temperature range is -55°C to 125°C, with a ripple current capability of 160mA. RoHS compliant and supplied on tape and reel.
Vishay 293D156X9010B2TE3 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D156X9010B2TE3 to view detailed technical specifications.
No datasheet is available for this part.