
Solid Tantalum Capacitor, 15µF capacitance, 35V voltage rating, and 10% tolerance. Features a 7343 metric case size (7.3mm L x 4.3mm D x 4mm H) with inward leads for surface mounting. Offers a low ESR of 700mΩ and a maximum operating temperature of 125°C. RoHS compliant and lead-free construction.
Vishay 293D156X9035E2TE3 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 300kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D156X9035E2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.