This polarized tantalum capacitor has a capacitance of 15uF and a DC rated voltage of 6.3V. It is designed for use in applications where a high level of reliability is required, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 3216-18 case and has a height of 1.6mm and a length of 3.2mm.
Vishay 293D156X96R3A2T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | 293D |
| Height | 1.6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 293D156X96R3A2T to view detailed technical specifications.
No datasheet is available for this part.