
Solid Tantalum Capacitor, 15µF capacitance, 6.3V voltage rating. Features 2.9 Ohm ESR, 10% tolerance, and 125°C maximum operating temperature. Surface mount design with a 3.2mm x 1.6mm x 1.6mm footprint. Polarized construction with 900nA leakage current and 160mA ripple current. Packaged in tape and reel for automated assembly.
Vishay 293D156X96R3A2TE3 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D156X96R3A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
