The 293D157X0010C2TE3 is a polarized tantalum capacitor with a capacitance of 150uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 3.2mm in width, 6mm in length, and 2.5mm in height. It is available in a 2-terminal package type 6032-28.
Vishay 293D157X0010C2TE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 293D157X0010C2TE3 to view detailed technical specifications.
No datasheet is available for this part.