Solid tantalum capacitor with 150µF capacitance and 10V voltage rating. Features a 20% tolerance and 500mΩ ESR. Surface mountable in a 7343-43 E case (7.3 x 4.3 x 4mm) with inward leads. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Vishay 293D157X0010E2TE3 technical specifications.
| Capacitance | 150uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.17inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D157X0010E2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.