Vishay 293D157X0016E2TE3 technical specifications.
| Capacitance | 150uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 1MV |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D157X0016E2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
