
Solid Tantalum Capacitor, 150µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 7.3mm length, 4.3mm depth, and 2.8mm width in a 7343 metric case code. Offers 600mΩ ESR, 24µA leakage current, and 500mA ripple current. Operates from -55°C to 125°C, with lead-free and RoHS compliant termination.
Vishay 293D157X9016D2TE3 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 1MV |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D157X9016D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
