
Solid tantalum capacitor, 220nF capacitance, 50V DC rated voltage, 10% tolerance. Features 12 Ohm ESR, 500nA leakage current, and 70mA ripple current. Operates from -55°C to 125°C in a 3528 metric case size (1411 imperial). Surface mount, polar construction with inward leads, packaged on tape and reel.
Vishay 293D224X9050B2TE3 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 5V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D224X9050B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.