The 293D225X0016A2T is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 2.2uF and a DC rated voltage of 16V. The capacitor is packaged in a 3216-18 package type and is a solid tantalum capacitor.
Vishay 293D225X0016A2T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 293D |
| Height | 1.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 293D225X0016A2T to view detailed technical specifications.
No datasheet is available for this part.