Solid tantalum capacitor with 2.2µF capacitance and 20V voltage rating. Features 5.9 Ohm ESR and 20% tolerance, operating from -55°C to 125°C. Surface mountable in a 3216-18 (1206) SMD package, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel for automated assembly.
Vishay 293D225X0020A2TE3 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5.9R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5.9R |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 2V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D225X0020A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.