The 293D225X9010B2T is a polarized tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is packaged in a 3528-21 package type and has a height of 1.9mm and a length of 3.5mm. It is manufactured by Vishay and is part of the 293D series.
Vishay 293D225X9010B2T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Manufacturer Series | 293D |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | 293D |
| Height | 1.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 293D225X9010B2T to view detailed technical specifications.
No datasheet is available for this part.