
The Vishay 293D225X9010B2TE3 is a solid tantalum capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a voltage rating of 10V and a maximum operating temperature of 125°C. The capacitor is packaged in a 1411 case and is designed for surface mount applications. It is lead free and RoHS compliant.
Vishay 293D225X9010B2TE3 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 4.6R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D225X9010B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
