
The 293D225X9016A2WE3 is a solid tantalum capacitor with a rated voltage of 16V and a capacitance of 2.2uF. It has a width of 1.6mm and a length of 3.2mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a polarized component with a 3216-18 package type.
Vishay 293D225X9016A2WE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D225X9016A2WE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.