
Solid tantalum capacitor, 2.2µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 1206 (3216 metric) surface mount case code with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Offers 6.3Ω ESR, 600nA leakage current, and 110mA ripple current. Operates across a temperature range of -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Vishay 293D225X9025A2TE3 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6.3R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D225X9025A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.