
Solid Tantalum Capacitor, 2.2µF capacitance, 35V DC rated voltage, 10% tolerance. Features 2.9 Ohm ESR, 6% dissipation factor, and 800nA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 150mA. Surface mountable in a 6032 metric case code (6mm x 3.2mm x 2.5mm), supplied on tape and reel.
Vishay 293D225X9035C2TE3 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D225X9035C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
