Vishay 293D225X96R3A2 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 3216-18 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 2.2uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 6.3Ohm |
| Construction | Flat |
| Tradename | TANTAMOUNT® |
| Cage Code | 18612 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D225X96R3A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.