Solid tantalum capacitor, 22µF capacitance, 10V voltage rating, and 20% tolerance. Features a 2.5Ω ESR and a maximum operating temperature of 125°C. Surface mountable with a 3.2mm x 1.6mm x 1.6mm A CASE package. Polarized, general purpose, lead-free, and RoHS compliant.
Vishay 293D226X0010A2TE3 technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D226X0010A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.