
Solid tantalum capacitor, 22uF capacitance, 20V voltage rating, 20% tolerance. Features a 700mR ESR, 4.4uA leakage current, and 200mA ripple current. Surface mountable in a 2917 (7343 metric) chip case with flat construction. Operates from -55°C to 125°C, RoHS compliant.
Vishay 293D226X0020D2TE3 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 2V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D226X0020D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
