The 293D226X06R3B2T is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 3528-21 package with dimensions of 2.8mm width, 3.5mm length, and 1.9mm height.
Vishay 293D226X06R3B2T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | 293D |
| Height | 1.9 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 293D226X06R3B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.