The 22uF 16VDC 5% tantalum capacitor is a solid tantalum component with a capacitance of 22uF and a voltage rating of 16VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 1.9. The capacitor has a leakage current of 3.5 and is constructed with a flat construction type. It is available in a 3528-21 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay 293D226X5016B2TE3 technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| ESR | 1.9Ohm |
| Leakage Current | 3.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D226X5016B2TE3 to view detailed technical specifications.
No datasheet is available for this part.