This 22uF tantalum capacitor has a maximum operating voltage of 16VDC and a tolerance of 5%. It features a standard ESR type and a molded case construction. The capacitor is rated for surface mount and has a case code of C. Operating temperature range is from -55 to 125 degrees Celsius.
Vishay 293D226X5016C2TE3 technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| ESR | 1.4Ohm |
| Leakage Current | 3.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D226X5016C2TE3 to view detailed technical specifications.
No datasheet is available for this part.