
The Vishay TANTAMOUNT 293D226X9004A2TE3 is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 4V. It has a 10% tolerance and is constructed with a flat design. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant.
Vishay 293D226X9004A2TE3 technical specifications.
| Capacitance | 22uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 0uV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D226X9004A2TE3 to view detailed technical specifications.
No datasheet is available for this part.