The 22uF 4VDC Tantalum Capacitor is a solid tantalum component with a capacitance of 22uF and a voltage rating of 4VDC. It features a 10% tolerance and an ESR of 2.5. The capacitor has a leakage current of 0.9 and operates within a temperature range of -55 to 125 degrees Celsius. It is available in a 3528-21 surface mount package with an inward L termination style and a flat construction.
Vishay 293D226X9004B2T technical specifications.
| Capacitance | 22uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 2.5Ohm |
| Leakage Current | 0.9uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D226X9004B2T to view detailed technical specifications.
No datasheet is available for this part.