
Solid tantalum capacitor, 22µF capacitance, 20V DC rated voltage, 10% tolerance. Features a 2312 imperial case code (6032 metric) with a 2.5mm height and 3.2mm depth. Surface mount, polarized construction with a maximum operating temperature of 125°C. Includes 1.1Ω ESR, 4.4µA leakage current, and 200mA ripple current. RoHS compliant and supplied on tape and reel.
Vishay 293D226X9020C2TE3 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D226X9020C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
