
Solid tantalum capacitor, 22µF capacitance, 35V DC rated voltage, 10% tolerance. Features a 2917 (7343 metric) surface mount case code with dimensions of 7.3mm length, 4.3mm depth, and 2.8mm width. Offers 600mΩ ESR, 7.7µA leakage current, and 500mA ripple current. Operates from -55°C to 125°C, with a 1000-hour life rating. RoHS compliant and lead-free.
Vishay 293D226X9035D2TE3 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D226X9035D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
