
This Vishay tantalum capacitor has a capacitance of 22uF and a DC rated voltage of 35V. It is a polarized capacitor with a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 2.8mm. It is packaged in a 7343-31 package type.
Vishay 293D226X9035D2WE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D226X9035D2WE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.