The 220uF 6.3VDC 20% Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 220uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.6. The capacitor has a leakage current of 13.2 and is constructed with a flat construction. It is available in a 7343-31 package type and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay 293D227X06R3D2DE3 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.6Ohm |
| Leakage Current | 13.2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D227X06R3D2DE3 to view detailed technical specifications.
No datasheet is available for this part.