The 293D227X06R3D2RE3 is a 220uF solid tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 20%. It features a standard ESR type and is constructed with a flat, molded case. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Vishay 293D227X06R3D2RE3 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.6Ohm |
| Leakage Current | 13.2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D227X06R3D2RE3 to view detailed technical specifications.
No datasheet is available for this part.