
This 220uF tantalum capacitor features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 6.3V and is a polarized component. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.8mm in height. It is available in a 7343-31 package type.
Vishay 293D227X06R3D2T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 293D227X06R3D2T to view detailed technical specifications.
No datasheet is available for this part.