
Solid tantalum capacitor with 220µF capacitance and 6.3V DC rating. Features 20% tolerance, 500mΩ ESR, and 8% dissipation factor. Surface mountable in a 7343-43 SMD package with dimensions of 7.3mm (L) x 4.3mm (D) x 4mm (H). Operates from -55°C to 125°C and is RoHS compliant.
Vishay 293D227X06R3E2TE3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.17inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D227X06R3E2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.