Solid Tantalum Capacitor, 3.3µF capacitance, 50V voltage rating, and 20% tolerance. Features a low ESR of 2.5Ω and a maximum operating temperature of 125°C. Surface mountable with a C case, measuring 6mm x 3.2mm x 2.5mm. Polarized, general-purpose component supplied on tape and reel.
Vishay 293D335X0050C2TE3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 5V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D335X0050C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.