
Solid tantalum capacitor, 3.3µF capacitance, 10V DC rated voltage, 10% tolerance. Features a 1206 surface mount case code (3.2mm x 1.6mm x 1.6mm), tantalum dielectric, and a maximum operating temperature of 125°C. This polarized capacitor offers 5.5Ω ESR, 500nA leakage current, and 120mA ripple current. RoHS compliant and supplied on tape and reel.
Vishay 293D335X9010A2TE3 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D335X9010A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
