The 293D335X9025B2T is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 3.3 microfarads and a DC rated voltage of 25 volts. The capacitor measures 2.8 millimeters in width, 3.5 millimeters in length, and 1.9 millimeters in height. It is packaged in a 3528-21 package type.
Vishay 293D335X9025B2T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 293D335X9025B2T to view detailed technical specifications.
No datasheet is available for this part.