Vishay 293D336X0016B2W technical specifications.
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Construction | Flat |
| Cage Code | 18612 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D336X0016B2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.