The Vishay 293D336X0020D2T is a polarized tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is packaged in a 7343-31 case with dimensions of 4.3mm in width, 7.3mm in length, and 2.8mm in height.
Vishay 293D336X0020D2T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 293D336X0020D2T to view detailed technical specifications.
No datasheet is available for this part.