Solid Tantalum Capacitor, 33µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a low ESR of 1.9Ω, a maximum operating temperature of 125°C, and a leakage current of 2µA. This surface mount component is housed in a 3528 metric case (1411 imperial), measuring 3.5mm x 2.8mm x 1.9mm. Packaged in tape and reel for automated assembly.
Vishay 293D336X06R3B2TE3 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D336X06R3B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.