
Solid, polarized tantalum capacitor with 33µF capacitance and 10V DC rated voltage. Features a 2312 (6032 metric) surface mount chip package with a 1.4Ω ESR and 210mA ripple current capability. Operating temperature range spans -55°C to 125°C. RoHS compliant, lead-free construction.
Vishay 293D336X9010C2TE3 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D336X9010C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.