Solid tantalum capacitor with 330µF capacitance and 6.3V DC rating. Features a 7343 metric case size (2917 imperial) with dimensions of 7.3mm x 4.3mm x 4mm. Offers 500mΩ ESR, 8% dissipation factor, and 19.8µA leakage current. Rated for operation from -55°C to 125°C, this polar, surface-mount component is supplied on tape and reel.
Vishay 293D337X06R3E2TE3 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.17inch |
| Lead Free | Lead Free |
| Leakage Current | 19.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D337X06R3E2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.